Filter Your Search
1 - 2 of 2 results
![]() |
M5279L09
Mitsubishi Electric
|
Check for Price | No | Obsolete | 24 V | 11.5 V | 9 V | 3 V | 150 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.225 % | 0.09 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 75 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP3,.05,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MITSUBISHI ELECTRIC CORP | TO-92L | , SIP3,.05,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||
![]() |
M5279L09
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 24 V | 11.5 V | 9 V | 150 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.225 % | 0.09 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 1 | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92L | TO-92L, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |