Filter Your Search
1 - 4 of 4 results
|
M5278L05
Mitsubishi Electric
|
Check for Price | No | Obsolete | 36 V | 7.5 V | 5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.2 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 6 % | O-PBCY-T3 | e0 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MITSUBISHI ELECTRIC CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
M5278L05
Renesas Electronics Corporation
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.2 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 1 | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92L | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
M5278L05M
Mitsubishi Electric
|
Check for Price | No | Obsolete | 36 V | 7.5 V | 5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.2 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 6 % | R-PSSO-F3 | e0 | Not Qualified | 75 °C | -20 °C | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | MITSUBISHI ELECTRIC CORP | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
M5278L05M
Renesas Electronics Corporation
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.2 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 1 | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | RENESAS ELECTRONICS CORP | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |