Filter Your Search
1 - 1 of 1 results
|
M5271-110014-700BS
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 10152.6 Psi | 0-10V | 0.25 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 7/16-20 UNF MALE | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |