Filter Your Search
1 - 1 of 1 results
|
M526N-01001Q-03KPG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 3000 Psi | 0-5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | M10X1.0MM, ISO 6149-2 | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |