Filter Your Search
1 - 1 of 1 results
|
M526N-00001U-15KPC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 15000 Psi | -14.7 Psi | 0-5V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4 DIN 3852-E | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |