Filter Your Search
1 - 1 of 1 results
|
M526A-100016-007BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 101.52 Psi | 0-5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/8-27 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |