Filter Your Search
1 - 1 of 1 results
|
M5257-01000Q-15KPS
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 15000 Psi | 4-20mA | 0.25 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | M10X1.0MM, ISO 6149-2 | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |