Filter Your Search
1 - 3 of 3 results
|
M5255-000005-03KPC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 3000 Psi | -14.7 Psi | 4-20mA | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | ||
|
M5255-000005-03KPS
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 3000 Psi | 4-20mA | 0.25 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5255-000005-03KPG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 3000 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |