Filter Your Search
1 - 1 of 1 results
|
M5247-010004-10KPS
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 10000 Psi | 1-5V | 0.25 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 7/16-20 UNF MALE | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |