Filter Your Search
1 - 1 of 1 results
|
M523D-120003-700BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 10152.6 Psi | 0.5-4.5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G3/8 JIS B2351 | 5.25 V | 4.75 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |