Filter Your Search
1 - 1 of 1 results
|
M523D-02000B-070BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 1015.26 Psi | -1 Psi | 0.5-4.5V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4JIS B2351 | 5.25 V | 4.75 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |