Filter Your Search
1 - 2 of 2 results
|
M52347SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 66 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
M52347SP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP20,.3 | 20 | compliant | 8542.39.00.01 |