Filter Your Search
1 - 1 of 1 results
|
M52336SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 48 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 45.85 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP30,.4 | 52 | unknown | 8542.39.00.01 |