Parametric results for: M52334E under Receiver ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m52334
Select parts from the table below to compare.
Compare
Compare
M52334FP
Mitsubishi Electric
Check for Price No Transferred SOP 5.25 V AUDIO/VIDEO DEMODULATOR BIPOLAR IT CAN ALSO OPERATE FROM 8.5V TO 12.5V SUPPLY 1 49 mA 4.75 V OTHER R-PDSO-G20 Not Qualified e0 85 °C -20 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MITSUBISHI ELECTRIC CORP SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
M52334SP
Mitsubishi Electric
Check for Price No Obsolete SDIP VIDEO AMPLIFIER BIPOLAR 145 mA OTHER R-PDIP-T36 Not Qualified e0 85 °C -20 °C 36 PLASTIC/EPOXY SDIP36,.5 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL MITSUBISHI ELECTRIC CORP SDIP, SDIP36,.5 unknown 8542.33.00.01 EAR99
M52334FP
Renesas Electronics Corporation
Check for Price Obsolete SOP 0.4 % AM/FM 790 mV 2.2 V 5.25 V AUDIO/VIDEO DEMODULATOR BIPOLAR IT CAN ALSO OPERATE FROM 8.5V TO 12.5V SUPPLY 1 65 dB 49 mA 4.75 V OTHER R-PDSO-G20 Not Qualified 85 °C -20 °C 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.3 mm 12.6 mm 2.1 mm RENESAS TECHNOLOGY CORP SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01