Filter Your Search
1 - 1 of 1 results
|
M52-5150345
Harwin
|
Check for Price | Yes | Yes | Obsolete | 3 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 300 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1.5012 N | 1 GΩ | .10008 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.461 mm | SURFACE MOUNT | 0.197 inch | 0.234 inch | 0.1 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |