Filter Your Search
1 - 6 of 6 results
|
M5218AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 mV | 3 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 8.9 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
M5218AFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 mV | 3 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.4 mm | 5 mm | MITSUBISHI ELECTRIC CORP | SOIC | 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
M5218AL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 mV | 3 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PSIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 2.8 mm | 19 mm | MITSUBISHI ELECTRIC CORP | SIP | SIP, SIP8,.06 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
M5218P
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 6 mV | 2.2 V/us | 500 nA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
M5218L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 mV | 2.2 V/us | 500 nA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PSIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MITSUBISHI ELECTRIC CORP | SIP | SIP, SIP8,.06 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
M5218FP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 6 mV | 2.2 V/us | 500 nA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 7000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | 0.225 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |