Filter Your Search
1 - 8 of 8 results
|
M522-049.152M
Connor-Winfield
|
Check for Price | Yes | Active | 49.152 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
M522-052.0M
Connor-Winfield
|
Check for Price | Yes | Active | 52 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||
|
M5220L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 22.5 V | 2 | 8 mA | BIPOLAR | COMMERCIAL EXTENDED | e0 | Not Qualified | R-PSIP-T8 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MITSUBISHI ELECTRIC CORP | unknown | SIP | SIP, SIP8,.06 | 8 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 3 mV | NO | -25 V | -22.5 V | 6.5 V/us | 25 V | 32000 | |||||||||||||||||||
|
M5220P
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 22.5 V | 2 | 8 mA | BIPOLAR | COMMERCIAL EXTENDED | e0 | Not Qualified | R-PDIP-T8 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | unknown | DIP | DIP, DIP8,.3 | 8 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 3 mV | NO | -25 V | -22.5 V | 6.5 V/us | 25 V | 32000 | ||||||||||||||||||
|
M522-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
M5220FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 22.5 V | 2 | 8 mA | BIPOLAR | COMMERCIAL EXTENDED | e0 | Not Qualified | R-PDSO-G8 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | unknown | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 3 mV | NO | -25 V | -22.5 V | 6.5 V/us | 25 V | 32000 | |||||||||||||||||||
|
M522-006.42M
Connor-Winfield
|
Check for Price | Yes | Active | 6.42 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
M522-006.4M
Connor-Winfield
|
Check for Price | Yes | Active | 6.4 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock |