Filter Your Search
1 - 2 of 2 results
|
M51943AML
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 2 V | 17 V | 560 µA | +4.25V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PSSO-F3 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SOT-89 | SC-62, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M51943AML
Mitsubishi Electric
|
Check for Price | No | Transferred | 4 V | 2 V | 17 V | 560 µA | +4.25V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | OTHER | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | MITSUBISHI ELECTRIC CORP | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 |