Filter Your Search
1 - 10 of 662 results
|
SPM5010T-2R2M-LR
TDK Corporation
|
$0.7551 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 110 mΩ | 20 % | YES | 100 kHz | 2.9 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-100M-LR
TDK Corporation
|
$0.8016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 483 mΩ | 20 % | YES | 100 kHz | 1.2 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-4R7M-LR
TDK Corporation
|
$0.8622 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 247.3 mΩ | 20 % | YES | 100 kHz | 1.7 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-3R3M-LR
TDK Corporation
|
$0.8622 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 196.9 mΩ | 20 % | YES | 100 kHz | 1.8 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-1R5M-LR
TDK Corporation
|
$0.8622 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 84.7 mΩ | 20 % | YES | 100 kHz | 3.1 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-6R8M-LR
TDK Corporation
|
$0.9068 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 388.7 mΩ | 20 % | YES | 100 kHz | 1.3 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-R60M-LR
TDK Corporation
|
$0.9387 | Yes | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 33.5 mΩ | 20 % | YES | 100 kHz | 5 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-R47M-LR
TDK Corporation
|
$0.9524 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 24.2 mΩ | 20 % | YES | 100 kHz | 5.3 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
SPM5010T-1R0M-LR
TDK Corporation
|
$1.0249 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 60.5 mΩ | 20 % | YES | 100 kHz | 3.3 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||
|
M50100CC600
Crydom Inc
|
$24.4891 | Yes | Transferred | NO | e3 | UL RECOGNIZED | 125 °C | -40 °C | 3 | FLANGE MOUNT | TIN | CRYDOM INC | compliant | EAR99 | 8541.10.00.80 | 3 | GENERAL PURPOSE | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.2 V | R-XUFM-X3 | 1.5 kA | 2 | 1 | 100 A | UNSPECIFIED | RECTANGULAR | Not Qualified | 600 V | UNSPECIFIED | UPPER |