Filter Your Search
1 - 2 of 2 results
|
M50-4912545
Harwin
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3942 mm | SURFACE MOUNT | 0.222 inch | 0.24 inch | 1.376 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M50-4912545R
Harwin
|
Check for Price | Active | 50 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3942 mm | SURFACE MOUNT | 0.222 inch | 0.24 inch | 1.376 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |