Filter Your Search
1 - 1 of 1 results
|
M50-3505042
Harwin
|
$6.0387 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SOLDER | 0.134 inch | 0.039 inch | 2.5 inch | 0.091 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |