Filter Your Search
1 - 3 of 3 results
|
M5-320/120-15HC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 320 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 41.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | HQFP | HQFP160,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | HEAT SINK, PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 | ||
|
M5-320/120-15HC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 320 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | YES | 55 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | HLFQFP | HQFP160,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | ||||||||||||
|
M5-320/120-15HC
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 320 | 120 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 120 I/O | PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more | 55 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | HQFP | HQFP160,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4 mm | ADVANCED MICRO DEVICES INC | QFP | HQFP, HQFP160,1.2SQ,20 | 160 | unknown | 8542.39.00.01 |