Parametric results for: M5-128/104-15YI under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: m512810415yi
Select parts from the table below to compare.
Compare
Compare
M5-128/104-15YI/1
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 128 104 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 104 I/O YES 55.6 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e0 3 85 °C -40 °C 225 30 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 635 µm QUAD LATTICE SEMICONDUCTOR CORP QFP PLASTIC, QFP-144 144 unknown 8542.39.00.01
M5-128/104-15YI
Vantis Corporation
Check for Price No Transferred 5 V 20 ns 128 104 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 104 I/O YES 55 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD VANTIS CORP unknown
M5-128/104-15YI
AMD
Check for Price No Obsolete 5 V 20 ns 128 104 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 104 I/O PAL BLOCKS INTERCONNECTED BY PIA; SHARED... more 55 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 3.95 mm ADVANCED MICRO DEVICES INC QFP QFP, QFP144,1.2SQ 144 unknown 8542.39.00.01
M5-128/104-15YI
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 128 104 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 104 I/O YES 55.6 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G144 Not Qualified e0 3 85 °C -40 °C 225 30 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 635 µm QUAD LATTICE SEMICONDUCTOR CORP QFP PLASTIC, QFP-144 144 unknown 8542.39.00.01