Filter Your Search
1 - 1 of 1 results
![]() |
M4A5-96/48-10VNC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 4 | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |