Filter Your Search
1 - 2 of 2 results
|
M4A5-128/64-10VNC
Lattice Semiconductor Corporation
|
$4.9607 | Yes | Yes | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||
|
M4A5-128/64-10VNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |