Filter Your Search
1 - 2 of 2 results
|
M4A3-64/32-12JI
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | ||||||||
|
M4A3-64/32-12JI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | unknown |