Filter Your Search
1 - 10 of 31 results
|
M4A3-512/256-14FANI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 14 ns | 256 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | 41.7 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-388 | 388 | unknown | 3A991.D | 8542.39.00.01 | |||||||||
|
M4A3-512/256-12AI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 256 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | 52.6 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA-352 | 352 | unknown | 3A991.D | 8542.39.00.01 | ||||||||||
|
M4A3-512/256-7FAC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 7.5 ns | 512 | 256 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | YES | 76.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-388 | 388 | compliant | 3A991.D | 8542.39.00.01 | |||
|
M4A3-512/256-12ANC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 256 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | 52.6 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | LBGA, | 352 | compliant | 3A991.D | 8542.39.00.01 | |||||||||||
|
M4A3-512/256-7AC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 256 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 256 I/O | 95.2 MHz | MACROCELL | 3.6 V | 3 V | R-PBGA-B352 | Not Qualified | 70 °C | 352 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | VANTIS CORP | unknown | 3A991.D | 8542.39.00.01 | |||||||||||||||||||||||
|
M4A3-512/256-65AC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 6.5 ns | 256 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 256 I/O | 118 MHz | MACROCELL | 3.6 V | 3 V | R-PBGA-B352 | Not Qualified | 70 °C | 352 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | VANTIS CORP | unknown | 3A991.D | 8542.39.00.01 | |||||||||||||||||||||||
|
M4A3-512/256-7FANC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 256 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | 76.9 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | Not Qualified | e1 | 3 | 70 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-388 | 388 | unknown | 3A991.D | 8542.39.00.01 | ||||||||||
|
M4A3-512/256-14FAI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 14 ns | 512 | 256 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | YES | 41.7 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-388 | 388 | compliant | 3A991.D | 8542.39.00.01 | ||
|
M4A3-512/256-10FANC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 256 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | 62.5 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B388 | Not Qualified | e1 | 3 | 70 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-388 | 388 | unknown | 3A991.D | 8542.39.00.01 | ||||||||||
|
M4A3-512/256-65AC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 6.5 ns | 256 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | 95.2 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA-352 | 352 | unknown | 3A991.D | 8542.39.00.01 |