Filter Your Search
1 - 2 of 2 results
|
M4A3-384/160-12YI
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 384 | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | YES | 74.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | ||||||||||||||
![]() |
M4A3-384/160-12YI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 384 | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | compliant | QFP | FQFP, QFP208,1.2SQ,20 | 208 | EAR99 | 8542.39.00.01 |