Filter Your Search
1 - 2 of 2 results
|
M4A3-128/64-5VC
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 143 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown | |||||||||||
|
M4A3-128/64-5VC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | TQFP-100 | 8542.39.00.01 |