Filter Your Search
1 - 1 of 1 results
|
M4A3-128/64-10CAC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | 1.5 mm | LATTICE SEMICONDUCTOR CORP | BGA | CABGA-100 | 100 | not_compliant | 8542.39.00.01 |