Filter Your Search
1 - 2 of 2 results
|
M49470X02475KBN
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.7 µF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470/2 | 125 °C | -55 °C | 8 | PCB Mount | NO | Tin/Lead (Sn/Pb) | FLAT | 13.462 mm | 12.3 mm | 12.3 mm | AVX CORP | , | compliant | EAR99 | ||||||
|
M49470X02475KBN
KEMET Corporation
|
Check for Price | No | Obsolete | 4.7 µF | 100 V | 10 % | 4949 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | RECTANGULAR PACKAGE | PCB Mount | Box | NO | TIN LEAD | 2.54 mm | WIRE | 15.112 mm | 12.32 mm | 12.32 mm | KEMET ELECTRONICS CORP | , 4949 | not_compliant | EAR99 |