Filter Your Search
1 - 3 of 3 results
|
M49470X01105KBJ
KEMET Corporation
|
Check for Price | No | Active | 1 µF | 100 V | 10 % | 2530 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Box | YES | TIN LEAD | J BEND | 7.876 mm | 6.335 mm | 7.62 mm | KEMET ELECTRONICS CORP | , 2530 | not_compliant | EAR99 | 8532.29.00.40 | |||
|
M49470X01105KBJ
Presidio Components Inc
|
Check for Price | Active | 1 µF | 100 V | 10 % | 3028 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 6.1 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | |||||||
|
M49470X01105KBJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 µF | 100 V | 10 % | 3027 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470/1 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 6.096 mm | 7.62 mm | 6.97 mm | AVX CORP | , 3027 | compliant | EAR99 | 8532.24.00.20 |