Filter Your Search
1 - 9 of 9 results
|
M48Z59PC
STMicroelectronics
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | NON-VOLATILE SRAM MODULE | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION; SELF CONTAINED BATTERY | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 39.625 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
M48Z59Y-70MH1
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | SNAPHAT , PLASTIC, SOH-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
M48Z59W-70PC1
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 3 mA | 50 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
M48Z59W-70MH1
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 3 mA | 50 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
M48Z59-70PC1
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 39.625 mm | 15.24 mm | STMICROELECTRONICS | DIP | CAPHAT, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
M48Z59Y-70MH1TR
STMicroelectronics
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
M48Z59-70MH1
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 3 mA | 50 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
M48Z59Y-70PC1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 39.625 mm | 15.24 mm | STMICROELECTRONICS | DIP | CAPHAT, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
M48Z59MH
STMicroelectronics
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | NON-VOLATILE SRAM | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 |