Parametric results for: M48Z12-200PC1 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m48z12200pc1
Select parts from the table below to compare.
Compare
Compare
M48Z12-200PC1
STMicroelectronics
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 200 ns NON-VOLATILE SRAM MODULE BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 3 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.65 mm 34.545 mm 15.24 mm STMICROELECTRONICS DIP 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 24 unknown EAR99 8542.32.00.41 STMicroelectronics
M48Z12-200PC1TR
STMicroelectronics
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 200 ns APPLICATION SPECIFIC SRAM 2000 2.048 k 3 mA 80 µA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS compliant EAR99 8542.32.00.41