Filter Your Search
1 - 10 of 18 results
|
M45PE20-VMN6P
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||
|
M45PE20-VMN6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | SOP, SOP8,.25 | |||||
|
M45PE20-VMN6
Numonyx Memory Solutions
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | 0.150 INCH, PLASTIC, SOP-8 | |||||||||||||
|
M45PE20-VMN6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | 0.150 INCH, PLASTIC, SOP-8 | |||||||
|
M45PE20-VMN6
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | 0.150 INCH, PLASTIC, SOP-8 | ||||||||||||
|
M45PE20-VMN6TG
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 256000 | 262.144 k | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | SOP, SOP8,.25 | |||||||||||||||||||
|
M45PE20-VMN6T
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | SOP, | ||||||||||||||
|
M45PE20-VMN6G
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | ||||||
|
M45PE20-VMN6P
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | not_compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |||||
|
M45PE20-VMN6TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 |