Filter Your Search
1 - 10 of 36 results
|
M45PE20-VMP6TG
Micron Technology Inc
|
$0.8972 | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | QFP | HVSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M45PE20-VMP6
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | SOIC | HVSON, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M45PE20-VMP6G
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M45PE20-VMP6G
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | SOIC | HVSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||
|
M45PE20-VMN6P
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
M45PE20-VMP6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M45PE20-VMN6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||
|
M45PE20-VMN6
Numonyx Memory Solutions
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M45PE20-VMN6
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
M45PE20-VMP6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |