Filter Your Search
1 - 3 of 3 results
|
M45PE16-VMP6TG
Micron Technology Inc
|
$1.2764 | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | QFP | HVSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
M45PE16-VMP6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
M45PE16-VMP6TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 1 | 16MX1 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XQCC-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VQCCN | SOLCC8,.25 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | QUAD | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | DFN | 6 X 5 MM, ROHS COMPLIANT, MLP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |