Filter Your Search
1 - 8 of 8 results
|
M43C505-XXX-F64
Temic Semiconductors
|
Check for Price | Obsolete | 4 | 2 MHz | 2 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.4 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 14 mm | TEMIC SEMICONDUCTORS | QFP-64 | unknown | |||||||||||||||
|
M43C505DIT
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 4 | 8 MHz | 4096 | 128 | MARC4 | NO | CMOS | MROM | 15 mA | COMMERCIAL EXTENDED | R-XDIP-T64 | Not Qualified | e0 | 80 °C | -20 °C | 64 | CERAMIC | DIP | DIP64(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.31.00.01 | |||||||||||||||||
|
M43C505Q44
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 4 | 8 MHz | 4096 | 128 | MARC4 | YES | CMOS | MROM | 15 mA | COMMERCIAL EXTENDED | Not Qualified | e0 | 80 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.31.00.01 | |||||||||||||||||||
|
M43C505
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 4 | 8 MHz | 4096 | 128 | MARC4 | YES | CMOS | MROM | 15 mA | COMMERCIAL | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.31.00.01 | |||||||||||||||||||
|
M43C505-XXX-Q44
Temic Semiconductors
|
Check for Price | Obsolete | 4 | 2 MHz | 2 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.4 V | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | TEMIC SEMICONDUCTORS | PLCC-44 | unknown | |||||||||||||||
|
M43C505-XXX-DIT
Temic Semiconductors
|
Check for Price | Obsolete | 4 | 2 MHz | 2 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.4 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | CHIP | unknown | ||||||||||||||||||||
|
M43C505
Temic Semiconductors
|
Check for Price | Transferred | 4 | 2 MHz | 8 MHz | 12 | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -20 °C | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||
|
M43C505F
Temic Semiconductors
|
Check for Price | Transferred | 4 | 2 MHz | 8 MHz | 12 | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -20 °C | TEMIC SEMICONDUCTORS | unknown |