Filter Your Search
1 - 10 of 19 results
|
M-4309-150MHZ
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 150 MHz | 100 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 4309 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 20.32mm x 12.7mm x 6.1mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||
|
M-4309-0.02MHZ
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 20 kHz | 100 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 4309 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 20.32mm x 12.7mm x 6.1mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||
|
M-4309-0.02
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | |||||||||||||||||||||||||||||||||
|
M-4309-FREQ
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 100 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 4309 | TRI-STATE | 10 ns | NO | 150 MHz | 20 kHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 20.32mm x 12.7mm x 6.1mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
M-4309-0.02
CTS Corporation
|
Check for Price | Active | 20 kHz | 100 % | 10 LS TTL, 3 TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.32mm x 12.7mm x 5.842mm | CTS CORP | unknown | Clock | |||||||||||||
|
M-4309-150
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | |||||||||||||||||||||||||||||||||
|
M4309-FREQ
CTS Valpey Corporation
|
Check for Price | No | No | Active | 100 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | 4309 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 150 MHz | 20 kHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | GOLD (7) OVER NICKEL/TIN LEAD OVER NICKEL | 20.32mm x 12.7mm x 5.46mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
M4309-0.020M
MF Electronics Corp
|
Check for Price | No | Obsolete | 20 kHz | 5 V | 150 MHz | 20 kHz | 40 mA | CMOS | e0 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | DIP4/14,.3 | |||||||||||||||||
|
M4309-150M
MF Electronics Corp
|
Check for Price | No | Transferred | 150 MHz | 5 V | 150 MHz | 20 kHz | 40 mA | CMOS | e0 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | ||||||||||||||||||
|
M4309
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown |