Filter Your Search
1 - 10 of 1,322 results
|
HT-MM900A7-9E-ES-94M4300010
Vectron International
|
Check for Price | Transferred | 94.43 MHz | 20 % | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
HT-MM900A7-7E-GS-94M4300010
Microchip Technology Inc
|
Check for Price | Yes | Active | 94.43 MHz | 20 % | 2.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 3.08 V | 2.52 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SOLCC4,.1,43 | ||||
|
M-4307-150
CTS Corporation
|
Check for Price | Active | 150 MHz | 200 % | 10 LS TTL, 3 TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | 175 °C | -55 °C | MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.32mm x 12.7mm x 5.842mm | CTS CORP | unknown | Clock | |||||
|
M-4307-0.02
CTS Corporation
|
Check for Price | Active | 20 kHz | 200 % | 10 LS TTL, 3 TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | 175 °C | -55 °C | MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.32mm x 12.7mm x 5.842mm | CTS CORP | unknown | Clock | |||||
|
AELHM430AS-125.000C0.5
AEL Crystals Limited
|
Check for Price | Yes | Transferred | CMOS | AEL CRYSTALS LTD | compliant | Clock | ||||||||||||||||||||||||
|
HT-MM900AE-7F-FE-94M4300010
Microchip Technology Inc
|
Check for Price | Yes | Active | 94.43 MHz | 25 % | 3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 5 mA | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SOLCC4,.1,43 | ||||
|
HT-MM900A7-6F-ES-94M4300010
Vectron International
|
Check for Price | Transferred | 94.43 MHz | 25 % | 3.3 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.1,83 | ||||||
|
HT-MM900AE-4F-GE-94M4300010
Microchip Technology Inc
|
Check for Price | Yes | Active | 94.43 MHz | 25 % | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | 5mm x 3.2mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | DILCC4,.12,94 | ||||
|
HT-MM900AF-7F-GE-94M4300010
Microsemi Corporation
|
Check for Price | Transferred | 94.43 MHz | 25 % | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 3.08 V | 2.52 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | 2.5mm x 2.0mm x 0.75mm | MICROSEMI CORP | compliant | Clock | DILCC4,.08,69 | ||||||
|
HT-MM900AF-2F-GS-94M4300010
Microchip Technology Inc
|
Check for Price | Yes | Active | 94.43 MHz | 25 % | 2.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 3.08 V | 2.52 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | DILCC4,.2,200 |