Filter Your Search
1 - 4 of 4 results
|
M41T56C64MY6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | N | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
M41T56C64MY6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | N | 5.5 V | 1.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
M41T56C64MY6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | N | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M41T56C64MY6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | N | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | compliant | EAR99 | 8542.39.00.01 |