Filter Your Search
1 - 10 of 862 results
|
SLRM4117001DDACS
Vishay Intertechnologies
|
Check for Price | No | Active | 117 kΩ | 0.5 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 117 kΩ | ISOLATED | 4 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411700BCFACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 117 Ω | 0.2 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 117 Ω | ISOLATED | 4 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411300AFCDDS
Vishay Intertechnologies
|
Check for Price | No | Active | 1.13 kΩ | 1 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.13 kΩ | ISOLATED | 4 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM4110001BFABS
Vishay Intertechnologies
|
Check for Price | No | Active | 110 kΩ | 0.1 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 110 kΩ | ISOLATED | 4 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411300ACFAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.13 kΩ | 0.2 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.13 kΩ | ISOLATED | 4 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM4118000ACABS
Vishay Intertechnologies
|
Check for Price | No | Active | 11.8 kΩ | 0.05 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 11.8 kΩ | ISOLATED | 4 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
M411300FM2
TT Electronics Resistors
|
Check for Price | Active | 130 Ω | 1 % | 125 mW | 4010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 4 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 10.16 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
SLRM411300BFFDDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 113 Ω | 1 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 113 Ω | ISOLATED | 4 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM4114001CCAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 114 kΩ | 0.2 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 114 kΩ | ISOLATED | 4 | YES | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411700BDCBDS
Vishay Intertechnologies
|
Check for Price | No | Active | 117 Ω | 0.5 % | 100 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 117 Ω | ISOLATED | 4 | YES | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |