Filter Your Search
1 - 1 of 1 results
|
M40Z300MQ6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.75 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |