Filter Your Search
1 - 8 of 8 results
|
M40SZ100YMH6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 4.5 V | 5.5 V | 500 µA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
M40SZ100YMQ6
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 mA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M40SZ100YMH6TR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 4.5 V | 5.5 V | 500 µA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
M40SZ100YMH6F
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 mA | 1 | YES | NO | IT ALSO OPERATE ON 3V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M40SZ100YMQ6E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 mA | 1 | YES | NO | IT ALSO OPERATE ON 3V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
M40SZ100YMH6E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 mA | 1 | YES | NO | IT ALSO OPERATE ON 3V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M40SZ100YMQ6F
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 mA | 1 | YES | NO | IT ALSO OPERATE ON 3V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
M40SZ100YMQ6TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 mA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |