Filter Your Search
1 - 10 of 222 results
|
M400310U1PK-R1300.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.3 GHz | 50 OHM | 3.3 V | PECL | M4003 | COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | |||||||||
|
VX-4010-DCE-3050-134M400-312M500
Microsemi Corporation
|
Check for Price | Transferred | 134.4 MHz | 30 % | 50 OHM | 5 V | PECL | 312.5 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | ||||||||
|
M400320B2PK500.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 500 MHz | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 100 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | MTRONPTI | unknown | Clock | |||||||||||
|
M400310B2PJ-R500.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 500 MHz | 50 OHM | 3.3 V | PECL | M4003 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 100 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | |||||||||
|
M400320S2PJ-R500.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 500 MHz | 50 OHM | 3.3 V | PECL | M4003 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 100 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||||||
|
M400320S1PK-R1300.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.3 GHz | 50 OHM | 3.3 V | PECL | M4003 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||||||
|
M400310B1PKFREQ
MtronPTI
|
Check for Price | Obsolete | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 1.3 GHz | 500 MHz | 400 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | MTRONPTI | unknown | Clock | ||||||||||||
|
VX-4010-ECE-3051-134M400-368M640
Vectron International
|
Check for Price | Transferred | 134.4 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VX-4010-ECE-3050-134M400-312M500
Vectron International
|
Check for Price | Transferred | 134.4 MHz | 30 % | 50 OHM | 3.3 V | PECL | 312.5 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
M400310U2PK-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 50 OHM | 3.3 V | PECL | M4003 | COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 100 ppm | 10 % | 1.3 GHz | 500 MHz | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock |