Filter Your Search
1 - 10 of 95 results
|
M40-3010246
Harwin
|
$0.4158 | Yes | Obsolete | 2 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||
|
M40-3010346R
Harwin
|
$0.4503 | Yes | Yes | Active | 3 | 1 | 1 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.169 inch | 0.197 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||
|
M40-3010346
Harwin
|
$0.4784 | Yes | Obsolete | 3 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||
|
M40-3010746
Harwin
|
$0.4800 | Yes | Obsolete | 7 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||
|
M40-3010446
Harwin
|
$0.4827 | Yes | Obsolete | 4 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||
|
M40-3010546
Harwin
|
$0.5202 | Yes | Obsolete | 5 | 1 | 1 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.13 inch | 0.171 inch | 0.276 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M40-3010946
Harwin
|
$0.5280 | Yes | Obsolete | 9 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||
|
M40-3010646
Harwin
|
$0.5407 | Yes | Obsolete | 6 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||
|
M40-3010246R
Harwin
|
$0.5760 | Yes | Yes | Active | 2 | 1 | 1 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.169 inch | 0.157 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||
|
M40-3011146
Harwin
|
$0.5760 | Yes | Obsolete | 11 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | Harwin |