Parametric results for: M4-128/64-10VC under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: m41286410vc
Select parts from the table below to compare.
Compare
Compare
M4-128/64-10VC
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 2 128 64 EE PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O YES 58.8 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e0 3 70 °C 240 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP TQFP-100 not_compliant 8542.39.00.01
M4-128/64-10VC
AMD
Check for Price Obsolete 5 V 20 ns 2 64 EE PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O 80 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm ADVANCED MICRO DEVICES INC LFQFP, unknown 8542.39.00.01 QFP 100
M4-128/64-10VC
Vantis Corporation
Check for Price No Transferred 5 V 10 ns 2 128 64 EE PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY 58.8 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD VANTIS CORP unknown