Filter Your Search
1 - 10 of 11 results
|
M3H17TAD100.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 100 MHz | 200 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 55 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | ||||||||||
|
M3H17TAD01.5000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 67 MHz | 200 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 40/60 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | DIP4/8,.3 | Clock | ||||
|
M3H17TAD1.5000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 200 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | ||||||||||
|
M3H17TAD-R100.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 MHz | 200 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 55 mA | 3.465 V | 3.135 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | ||||||||
|
M3H17TAD-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M3H17TAD01.500
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 67 MHz | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 25 mA | 3.6 V | 3 V | 40/60 % | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | MTRONPTI | unknown | Clock | |||||||||
|
M3H17TAD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 200 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | ||||||||
|
M3H17TAD-1.500MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | ||||||||||||||||||||||||||||||
|
M3H17TAD67.000
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 67 MHz | 67 MHz | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 35 mA | 3.6 V | 3 V | 40/60 % | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | MTRONPTI | unknown | DIP4/8,.3 | Clock | ||||||||
|
M3H17TAD67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 67 MHz | 67 MHz | 3.3 V | 35 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown |