Filter Your Search
1 - 10 of 53 results
|
M3G281215T/CK
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 15 V | 50 V | 18 V | 4 A | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P13 | Not Qualified | 1 | 135 °C | -55 °C | 13 | UNSPECIFIED | DMA | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.5 | 13 | compliant | EAR99 | |||||||||||||
|
M3G281205T/EM
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 12 V | 50 V | 18 V | 4 A | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P13 | Not Qualified | 1 | 135 °C | -55 °C | 13 | UNSPECIFIED | DMA | MODULE,13LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-13 | unknown | EAR99 | ||||||||||||||||
|
M3G2812S/EM
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 12 V | 50 V | 18 V | 11.84 V | 12.16 V | 3.34 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.2 | 13 | compliant | EAR99 | |||||
|
M3G2812S/CKA
International Rectifier
|
Check for Price | Transferred | 28 V | 12 V | 50 V | 18 V | 11.84 V | 12.16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , | 13 | unknown | EAR99 | |||||||||||
|
M3G2812D/CKA
International Rectifier
|
Check for Price | Transferred | 12 V | 50 V | 18 V | 2.67 A | HYBRID | OTHER | Not Qualified | 85 °C | -55 °C | 38535V;38534K;883S | 13 | METAL | MODULE,13LEAD,3.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | , MODULE,13LEAD,3.5 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
M3G2812S/EM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 12 V | 50 V | 18 V | 11.84 V | 12.16 V | 3.34 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 12.065 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, CERAMIC PACKAGE-13 | not_compliant | EAR99 | ||||||||
|
M3G2812D/CKC
International Rectifier
|
Check for Price | Transferred | 12 V | 50 V | 18 V | 2.67 A | HYBRID | OTHER | Not Qualified | 85 °C | -55 °C | 38535V;38534K;883S | 13 | METAL | MODULE,13LEAD,3.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | , MODULE,13LEAD,3.5 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
M3G281205T
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 12 V | 50 V | 18 V | 4 A | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P13 | Not Qualified | 1 | 135 °C | -55 °C | 38535V;38534K;883S | 13 | UNSPECIFIED | DMA | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-13 | compliant | EAR99 | |||||||||||||||
|
M3G281215T/CKA
International Rectifier
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
M3G2812S
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 12 V | 50 V | 18 V | 11.84 V | 12.16 V | 3.34 A | 1 | NO | YES | BETW +85 & +125 DEG, DERATE MAXM I/P VG ... more | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | MILITARY | 40 W | R-CDMA-P13 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 13 | CERAMIC, METAL-SEALED COFIRED | DMA | MODULE,13LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 12.065 mm | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,13LEAD,3.2 | compliant | EAR99 |