Filter Your Search
1 - 10 of 533 results
|
M3E-R56XQXFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 25 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | e1 | 85 °C | -10 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||
|
M3E-R58ZPXFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 20 % | 50 OHM | 3.3 V | PECL | M3E | DUAL OUTPUT | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | e4 | 85 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | |||
|
M3E-R73XQDFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 50 OHM | 3.3 V | PECL | M3E | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||
|
M3E-R58ZQXFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 20 % | 50 OHM | 3.3 V | PECL | DUAL OUTPUT | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | e1 | 85 °C | -10 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||
|
M3E-R16ZPXFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 25 % | 50 OHM | 3.3 V | PECL | DUAL OUTPUT | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | e1 | 70 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||
|
M3E-R78XPGFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 20 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | e1 | 85 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||
|
M3E-R73XQXFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 50 OHM | 3.3 V | PECL | M3E | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | e4 | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
M3E-R23XPAFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 50 OHM | 3.3 V | PECL | M3E | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
M3E-R52ZQGFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 500 % | 50 OHM | 3.3 V | PECL | DUAL OUTPUT | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | e1 | 85 °C | -10 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||
|
M3E-R22XQXFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 500 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |